
SC2W682MLS76E3 | |
|---|---|
DigiKey Part Number | 4191-SC2W682MLS76E3-ND |
Manufacturer | |
Manufacturer Product Number | SC2W682MLS76E3 |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 A @ 120 Hz | |
Ripple Current @ High Frequency | 22.4 A @ 100 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 5.748" (146.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 79,12570 € | 15.825,14 € |
| Unit Price without VAT: | 79,12570 € |
|---|---|
| Unit Price with VAT: | 94,15958 € |

