
EPAG421ELL151MM40S | |
|---|---|
DigiKey Part Number | EPAG421ELL151MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG421ELL151MM40S |
Description | CAP ALUM 150UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG421ELL151MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 790 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.185 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCPW6151MHD | Nichicon | 4.094 | 493-13672-ND | 5,13000 € | Direct |
| UPHW6151MHD | Nichicon | 102 | 493-17670-ND | 6,02000 € | Direct |
| UCP2W151MHD | Nichicon | 2.080 | 493-13662-ND | 5,89000 € | Upgrade |
| 450QXW150MEFR18X40 | Rubycon | 195 | 1189-450QXW150MEFR18X40-ND | 4,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,01800 € | 40,18 € |
| 50 | 3,29920 € | 164,96 € |
| 250 | 2,83104 € | 707,76 € |
| 500 | 2,68386 € | 1.341,93 € |
| 1.000 | 2,56167 € | 2.561,67 € |
| 2.500 | 2,43142 € | 6.078,55 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

