
EPAG401ELL151ML40S | |
|---|---|
DigiKey Part Number | EPAG401ELL151ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EPAG401ELL151ML40S |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EPAG401ELL151ML40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.155 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF421ELL151ML40S | Chemi-Con | 250 | 565-EKHF421ELL151ML40S-ND | 4,75000 € | Parametric Equivalent |
| EKHF451ELL151ML40S | Chemi-Con | 246 | 565-EKHF451ELL151ML40S-ND | 5,01000 € | Parametric Equivalent |
| 400HXW150MEFR16X40 | Rubycon | 87 | 1189-400HXW150MEFR16X40-ND | 4,45000 € | Parametric Equivalent |
| 420HXW150MEFR16X40 | Rubycon | 153 | 1189-420HXW150MEFR16X40-ND | 4,75000 € | Parametric Equivalent |
| 450HXW150MEFR16X40 | Rubycon | 280 | 1189-450HXW150MEFR16X40-ND | 5,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,31700 € | 33,17 € |
| 50 | 2,70260 € | 135,13 € |
| 250 | 2,30232 € | 575,58 € |
| 500 | 2,17644 € | 1.088,22 € |
| 1.000 | 2,07192 € | 2.071,92 € |
| 2.500 | 1,96048 € | 4.901,20 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

