
400HXW150MEFR16X40 | |
|---|---|
DigiKey Part Number | 1189-400HXW150MEFR16X40-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW150MEFR16X40 |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.605 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXW150MEFR16X40 | Rubycon | 153 | 1189-420HXW150MEFR16X40-ND | 4,75000 € | Parametric Equivalent |
| 450HXW150MEFR16X40 | Rubycon | 280 | 1189-450HXW150MEFR16X40-ND | 5,06000 € | Parametric Equivalent |
| EKHF421ELL151ML40S | Chemi-Con | 250 | 565-EKHF421ELL151ML40S-ND | 4,75000 € | Parametric Equivalent |
| EKHF451ELL151ML40S | Chemi-Con | 246 | 565-EKHF451ELL151ML40S-ND | 5,01000 € | Parametric Equivalent |
| EKWB421ELL151ML40S | Chemi-Con | 250 | 565-EKWB421ELL151ML40S-ND | 4,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,05300 € | 30,53 € |
| 50 | 2,47520 € | 123,76 € |
| 200 | 2,14125 € | 428,25 € |
| 600 | 1,95185 € | 1.171,11 € |
| 1.000 | 1,88107 € | 1.881,07 € |
| 2.600 | 1,77214 € | 4.607,56 € |
| 5.000 | 1,71219 € | 8.560,95 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

