Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR350GRA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZR350GRA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZR350GRA331MHA0GCT-ND - Cut Tape (CT) 565-EMZR350GRA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR350GRA331MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR350ARA331MHA0G | Chemi-Con | 9.734 | 565-EMZR350ARA331MHA0GCT-ND | 0,80000 € | Parametric Equivalent |
| EMZS350ARA331MHA0G | Chemi-Con | 2.284 | 565-5121-1-ND | 0,67000 € | Parametric Equivalent |
| 35TPV330M8X10.5 | Rubycon | 135 | 1189-4138-1-ND | 1,22000 € | Parametric Equivalent |
| EEE-FK1V331SL | Panasonic Industry | 469 | 10-EEE-FK1V331SLCT-ND | 1,00000 € | Parametric Equivalent |
| EEE-FN1V331UL | Panasonic Industry | 84 | 10-EEE-FN1V331ULCT-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,44060 € | 22,03 € |
| 100 | 0,39650 € | 39,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32046 € | 160,23 € |
| 1.000 | 0,29649 € | 296,49 € |
| 1.500 | 0,28439 € | 426,58 € |
| 2.500 | 0,27090 € | 677,25 € |
| 3.500 | 0,26297 € | 920,39 € |
| 5.000 | 0,25531 € | 1.276,55 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |












