
EMZA800ARA681MMN0S | |
---|---|
DigiKey Part Number | 565-EMZA800ARA681MMN0STR-ND - Tape & Reel (TR) 565-EMZA800ARA681MMN0SCT-ND - Cut Tape (CT) 565-EMZA800ARA681MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA681MMN0S |
Description | CAP ALUM 680UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.176 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.96 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,12000 € | 2,12 € |
10 | 1,40100 € | 14,01 € |
50 | 1,10320 € | 55,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,00930 € | 100,93 € |
200 | 0,93125 € | 186,25 € |
300 | 0,89187 € | 267,56 € |
500 | 0,84792 € | 423,96 € |
700 | 0,82209 € | 575,46 € |
1.000 | 0,79714 € | 797,14 € |
1.200 | 0,78528 € | 942,34 € |
2.400 | 0,74512 € | 1.788,29 € |
2.500 | 0,74298 € | 1.857,45 € |
Unit Price without VAT: | 2,12000 € |
---|---|
Unit Price with VAT: | 2,52280 € |