
UCM1K751MNS1MS | |
---|---|
DigiKey Part Number | UCM1K751MNS1MTR-ND - Tape & Reel (TR) 493-UCM1K751MNS1MSCT-ND - Cut Tape (CT) 493-UCM1K751MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1K751MNS1MS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 750 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.14 A @ 100 kHz | |
Impedance | 63 mOhms | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,72000 € | 3,72 € |
10 | 2,66600 € | 26,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | 2,16520 € | 162,39 € |
150 | 2,04873 € | 307,31 € |
225 | 1,99040 € | 447,84 € |
375 | 1,92579 € | 722,17 € |
525 | 1,88802 € | 991,21 € |
750 | 1,85167 € | 1.388,75 € |
900 | 1,83444 € | 1.651,00 € |
1.800 | 1,77643 € | 3.197,57 € |
1.875 | 1,77335 € | 3.325,03 € |
Unit Price without VAT: | 3,72000 € |
---|---|
Unit Price with VAT: | 4,42680 € |