Similar

EMZA800ARA681MMN0S | |
|---|---|
DigiKey Part Number | 565-EMZA800ARA681MMN0STR-ND - Tape & Reel (TR) 565-EMZA800ARA681MMN0SCT-ND - Cut Tape (CT) 565-EMZA800ARA681MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA681MMN0S |
Description | CAP ALUM 680UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA800ARA681MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.176 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.96 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,78100 € | 17,81 € |
| 50 | 1,41540 € | 70,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,29990 € | 129,99 € |
| 200 | 1,20395 € | 240,79 € |
| 300 | 1,15550 € | 346,65 € |
| 500 | 1,10148 € | 550,74 € |
| 700 | 1,06971 € | 748,80 € |
| 1.000 | 1,03905 € | 1.039,05 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |


