
EMZA100ARA471MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA100ARA471MHA0GTR-ND - Tape & Reel (TR) 565-EMZA100ARA471MHA0GCT-ND - Cut Tape (CT) 565-EMZA100ARA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA100ARA471MHA0G |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA100ARA471MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA160ARA471MHA0G | Chemi-Con | 8.871 | 565-EMZA160ARA471MHA0GCT-ND | 1,08000 € | Upgrade |
| EMZJ160ARA471MHA0G | Chemi-Con | 187 | 565-EMZJ160ARA471MHA0GCT-ND | 1,05000 € | Upgrade |
| EMVY100ARA471MHA0G | Chemi-Con | 812 | 565-EMVY100ARA471MHA0GCT-ND | 0,82000 € | Similar |
| EEE-FP1A471AP | Panasonic Industry | 896 | PCE4526CT-ND | 0,98000 € | Direct |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 0,84000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,49520 € | 49,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40398 € | 201,99 € |
| 1.000 | 0,37525 € | 375,25 € |
| 1.500 | 0,36075 € | 541,12 € |
| 2.500 | 0,34458 € | 861,45 € |
| 3.500 | 0,33508 € | 1.172,78 € |
| 5.000 | 0,32590 € | 1.629,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

