1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY350GRA102MLH0S

DigiKey Part Number
565-EMVY350GRA102MLH0STR-ND - Tape & Reel (TR)
565-EMVY350GRA102MLH0SCT-ND - Cut Tape (CT)
565-EMVY350GRA102MLH0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY350GRA102MLH0S
Description
CAP ALUM 1000UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY350GRA102MLH0S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
756 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.26 A @ 100 kHz
Part Status
Active
Impedance
54 mOhms
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TLV1000M16X16.5Rubycon1.9191189-2109-1-ND2,32000 €Upgrade
AFK108M50P44T-FCornell Dubilier Knowles10.666338-2150-1-ND3,98000 €Upgrade
MAL214699008E3Vishay Beyschlag/Draloric/BC Components2.1304431PHCT-ND4,10000 €Upgrade
EEV-FK1V102MPanasonic Industry6.955P19742CT-ND1,95000 €Similar
In-Stock: 913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,08800 €20,88 €
501,67040 €83,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1751,44846 €253,48 €
3501,35403 €473,91 €
5251,30640 €685,86 €
8751,25329 €1.096,63 €
1.2251,22209 €1.497,06 €
1.7501,19194 €2.085,89 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €