EMVL500ARA2R2MD60G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Direct


Würth Elektronik
In Stock: 1.257
Unit Price: 0,17000 €
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVL500ARA2R2MD60G

DigiKey Part Number
565-EMVL500ARA2R2MD60GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVL500ARA2R2MD60G
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
11 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
16.5 mA @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA630ARA4R7ME61GChemi-Con0565-EMZA630ARA4R7ME61GCT-ND0,35000 €MFR Recommended
865230640006Würth Elektronik1.257732-8271-1-ND0,17000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable