Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

EMVK500ADA1R0MD55G | |
|---|---|
DigiKey Part Number | 565-2371-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVK500ADA1R0MD55G |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 5.6 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105SMH050MHR | CORNELL DUBILIER KNOWLES | 5.828 | 1572-1278-1-ND | 0,37000 € | Direct |
| AVES105M50B12T-F | Cornell Dubilier Knowles | 0 | AVES105M50B12T-F-ND | 0,17499 € | Direct |
| EXV105M050A9BAA | KEMET | 42.551 | 399-11442-1-ND | 0,37000 € | Direct |
| UUQ1H010MCL1GB | Nichicon | 9.068 | 493-3207-1-ND | 0,43000 € | Direct |
| UZG1H010MCL1GB | Nichicon | 2.520 | 493-10065-1-ND | 0,77000 € | Direct |















