EMVK250ADA330MF55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 258
Unit Price: 0,47000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,19222 €
Datasheet

Direct


Nichicon
In Stock: 87
Unit Price: 0,51000 €
Datasheet

Direct


Nichicon
In Stock: 762
Unit Price: 0,50000 €
Datasheet

Direct


Nichicon
In Stock: 1.887
Unit Price: 0,71000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Direct


Nichicon
In Stock: 3.990
Unit Price: 0,76000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 463
Unit Price: 0,24000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 896
Unit Price: 0,28000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 90
Unit Price: 0,23000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 212
Unit Price: 0,25000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,16582 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06209 €
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK250ADA330MF55G

DigiKey Part Number
565-2358-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK250ADA330MF55G
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes