Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct

EMVK250ADA101MHA0G | |
|---|---|
DigiKey Part Number | 565-2360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVK250ADA101MHA0G |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA250ARA101MHA0G | Chemi-Con | 0 | 565-EMLA250ARA101MHA0GCT-ND | 0,82000 € | Direct |
| EMVE250ARA101MF80G | Chemi-Con | 34.344 | 565-EMVE250ARA101MF80GCT-ND | 0,55000 € | Direct |
| EMHB250ARA101MHA0G | Chemi-Con | 719 | 565-EMHB250ARA101MHA0GCT-ND | 0,65000 € | Upgrade |
| EMHB350ARA101MHA0G | Chemi-Con | 1.502 | 565-EMHB350ARA101MHA0GCT-ND | 1,26000 € | Upgrade |
| EMHJ250ARA101MHA0G | Chemi-Con | 500 | 565-EMHJ250ARA101MHA0GCT-ND | 1,49000 € | Upgrade |









