Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVK160ADA100MD55G | |
|---|---|
DigiKey Part Number | 565-2354-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVK160ADA100MD55G |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC106M16B12T-F | Cornell Dubilier Knowles | 3.959 | 338-AFC106M16B12T-FCT-ND | 0,64000 € | Direct |
| AVEZ106M16B12T-F | Cornell Dubilier Knowles | 18.920 | 338-AVEZ106M16B12T-FCT-ND | 0,55000 € | Direct |
| UCL1C100MCL1GS | Nichicon | 1.958 | 493-3913-1-ND | 0,43000 € | Direct |
| UCL1E100MCL1GS | Nichicon | 1.606 | 493-3931-1-ND | 0,43000 € | Direct |
| UCL1V100MCL6GS | Nichicon | 2.248 | 493-3947-1-ND | 0,43000 € | Direct |










