Direct
Upgrade
Similar
Similar

EMVH250ARA330MF60G | |
|---|---|
DigiKey Part Number | 565-EMVH250ARA330MF60GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA330MF60G |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 64.17 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 69 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1E330MCL1GS | Nichicon | 630 | 493-7026-1-ND | 0,61000 € | Direct |
| 35THV33M6.3X6.1 | Rubycon | 0 | 1189-2052-1-ND | 0,58000 € | Upgrade |
| UCJ1E330MCL1GS | Nichicon | 708 | 493-9396-1-ND | 1,03000 € | Similar |
| UWZ1E330MCL1GB | Nichicon | 1.777 | 493-9997-1-ND | 0,39000 € | Similar |





