



UCZ1E330MCL1GS | |
|---|---|
DigiKey Part Number | 493-7026-2-ND - Tape & Reel (TR) 493-7026-1-ND - Cut Tape (CT) 493-7026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 34.5 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,25990 € | 25,99 € |
| 500 | 0,20644 € | 103,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18956 € | 189,56 € |
| 2.000 | 0,17553 € | 351,06 € |
| 3.000 | 0,16845 € | 505,35 € |
| 5.000 | 0,16056 € | 802,80 € |
| 7.000 | 0,15592 € | 1.091,44 € |
| 10.000 | 0,15143 € | 1.514,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

