Upgrade
Similar
Similar
Similar
Similar

EMVH160GRA102MMH0S | |
|---|---|
DigiKey Part Number | 565-2297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVH160GRA102MMH0S |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TGV1000M18X16.5 | Rubycon | 0 | 1189-2686-1-ND | 3,06000 € | Upgrade |
| EEE-TK1C102AM | Panasonic Industry | 210 | PCE4881CT-ND | 2,60000 € | Similar |
| EEE-TKC102UAQ | Panasonic Industry | 628 | PCE4880CT-ND | 1,86000 € | Similar |
| EEV-TG1C102M | Panasonic Industry | 172 | PCE3620CT-ND | 2,42000 € | Similar |
| EEV-TG1C102UQ | Panasonic Industry | 400 | PCE3621CT-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69593 € | 254,39 € |
| Unit Price without VAT: | 1,69593 € |
|---|---|
| Unit Price with VAT: | 2,01816 € |





