1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 64mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TGV1000M18X16.5

DigiKey Part Number
1189-2686-2-ND - Tape & Reel (TR)
1189-2686-1-ND - Cut Tape (CT)
1189-2686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TGV1000M18X16.5
Description
CAP ALUM 1000UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 64mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35TGV1000M18X16.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
ESR (Equivalent Series Resistance)
64mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,05600 €20,56 €
501,64040 €82,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,47200 €184,00 €
2501,36924 €342,31 €
3751,31744 €494,04 €
6251,25963 €787,27 €
8751,22566 €1.072,45 €
1.2501,19285 €1.491,06 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €