Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMVH100ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMVH100ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMVH100ARA221MF80GCT-ND - Cut Tape (CT) 565-EMVH100ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH100ARA221MF80G |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH100ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 102.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,31400 € | 15,70 € |
| 100 | 0,28100 € | 28,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,20854 € | 187,69 € |
| 1.800 | 0,19317 € | 347,71 € |
| 2.700 | 0,18541 € | 500,61 € |
| 4.500 | 0,17676 € | 795,42 € |
| 6.300 | 0,17168 € | 1.081,58 € |
| 9.000 | 0,16677 € | 1.500,93 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |




