220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TXV220M6.3X8

DigiKey Part Number
1189-2113-2-ND - Tape & Reel (TR)
1189-2113-1-ND - Cut Tape (CT)
1189-2113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TXV220M6.3X8
Description
CAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
10TXV220M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
700mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
66 mA @ 120 Hz
Ripple Current @ High Frequency
110 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38300 €3,83 €
500,28600 €14,30 €
1000,25530 €25,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,18784 €169,06 €
1.8000,17352 €312,34 €
2.7000,16630 €449,01 €
4.5000,15824 €712,08 €
6.3000,15350 €967,05 €
9.0000,14893 €1.340,37 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €