Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVE6R3ARA470ME55G | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA470ME55GTR-ND - Tape & Reel (TR) 565-EMVE6R3ARA470ME55GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA470ME55G |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL0J470MCL1GS | Nichicon | 1.335 | 493-3886-1-ND | 0,48000 € | Direct |
| UCL1C470MCL6GS | Nichicon | 499 | 493-3916-1-ND | 0,45000 € | Direct |
| UUQ0J470MCL1GB | Nichicon | 3.173 | 493-17489-1-ND | 0,47000 € | Direct |
| 865060142003 | Würth Elektronik | 109 | 732-8558-1-ND | 0,19000 € | Upgrade |
| 865080242004 | Würth Elektronik | 1.493 | 732-8487-1-ND | 0,20000 € | Upgrade |








