Direct
MFR Recommended
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVE6R3ARA220MD55G | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA220MD55GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA220MD55G |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY6R3ARA220MD55G | Chemi-Con | 891 | 565-EMVY6R3ARA220MD55GCT-ND | 0,30000 € | Direct |
| EMZA160ARA220ME61G | Chemi-Con | 1.312 | 565-EMZA160ARA220ME61GCT-ND | 0,57000 € | MFR Recommended |
| AVES226M06B12T-F | Cornell Dubilier Knowles | 36.000 | 338-AVES226M06B12T-FCT-ND | 0,42000 € | Direct |
| UUQ0J220MCL1GB | Nichicon | 3.643 | 493-17488-1-ND | 0,43000 € | Direct |
| EDH226M010A9BAA | KEMET | 0 | EDH226M010A9BAA-ND | 0,04397 € | Upgrade |








