MFR Recommended

EMVE251ARA4R7MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVE251ARA4R7MKE0STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVE251ARA4R7MKE0S |
Description | CAP ALUM 4.7UF 20% 250V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF401ELL5R6MJC5S | Chemi-Con | 969 | 565-5060-ND | 1,12000 € | MFR Recommended |


