
EKXF401ELL5R6MJC5S | |
|---|---|
DigiKey Part Number | 565-5060-ND |
Manufacturer | |
Manufacturer Product Number | EKXF401ELL5R6MJC5S |
Description | CAP ALUM 5.6UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF401ELL5R6MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,35850 € | 35,85 € |
| 500 | 0,28856 € | 144,28 € |
| 2.000 | 0,24815 € | 496,30 € |
| 4.000 | 0,23290 € | 931,60 € |
| 6.000 | 0,22522 € | 1.351,32 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

