
EMVE250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVE250ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMVE250ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMVE250ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE250ARA331MJA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE250ARA331MJA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA250ARA331MJA0G | Chemi-Con | 987 | 565-EMLA250ARA331MJA0GCT-ND | 0,93000 € | Direct |
| EMVL250ARA331MJA0G | Chemi-Con | 500 | 565-EMVL250ARA331MJA0GCT-ND | 0,97000 € | Direct |
| EMHB250ARA331MJA0G | Chemi-Con | 1.000 | 565-EMHB250ARA331MJA0GCT-ND | 0,91000 € | Upgrade |
| EMLA350ARA331MJA0G | Chemi-Con | 504 | 565-EMLA350ARA331MJA0GCT-ND | 1,35000 € | Upgrade |
| 25TRV330M10X10.5 | Rubycon | 567 | 1189-3547-1-ND | 1,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,54120 € | 27,06 € |
| 100 | 0,48890 € | 48,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39858 € | 199,29 € |
| 1.000 | 0,37017 € | 370,17 € |
| 1.500 | 0,35581 € | 533,72 € |
| 2.500 | 0,33982 € | 849,55 € |
| 3.500 | 0,33042 € | 1.156,47 € |
| 5.000 | 0,32134 € | 1.606,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

