Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

EMVA630ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVA630ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMVA630ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMVA630ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA630ARA470MHA0G |
Description | CAP ALUM 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA630ARA470MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140.4 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVE630ARA470MHA0G | Chemi-Con | 11.985 | 565-EMVE630ARA470MHA0GCT-ND | 0,90000 € | Direct |
| EMVH630ARA470MHA0G | Chemi-Con | 0 | 565-EMVH630ARA470MHA0GCT-ND | 0,91000 € | Upgrade |
| EMZA630ARA470MHA0G | Chemi-Con | 257 | 565-EMZA630ARA470MHA0GCT-ND | 1,14000 € | Upgrade |
| AFK476M63F24T-F | Cornell Dubilier Knowles | 8.750 | 338-2203-1-ND | 1,71000 € | Direct |
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | 1,33000 € | Direct |














