
63SEV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2502-2-ND - Tape & Reel (TR) 1189-2502-1-ND - Cut Tape (CT) 1189-2502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SEV47M8X10.5 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SEV47M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,38420 € | 19,21 € |
| 100 | 0,34460 € | 34,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27650 € | 138,25 € |
| 1.000 | 0,25504 € | 255,04 € |
| 1.500 | 0,24420 € | 366,30 € |
| 2.500 | 0,23211 € | 580,27 € |
| 3.500 | 0,22501 € | 787,53 € |
| 5.000 | 0,21814 € | 1.090,70 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

