EMVA500GDA471MLH0S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 515
Unit Price: 3,08000 €
Datasheet

Direct


Rubycon
In Stock: 4.056
Unit Price: 1,79000 €
Datasheet

Direct


Rubycon
In Stock: 902
Unit Price: 2,47000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,24312 €
Datasheet

Direct


Panasonic Industry
In Stock: 9.823
Unit Price: 2,03000 €
Datasheet

Direct


Nichicon
In Stock: 130
Unit Price: 2,98000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5.863
Unit Price: 4,17000 €
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA500GDA471MLH0S

DigiKey Part Number
565-2137-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVA500GDA471MLH0S
Description
CAP ALUM 470UF 20% 50V SMD
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
1.275 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVY500GRA471MLH0SChemi-Con515565-EMVY500GRA471MLH0SCT-ND3,08000 €Direct
50SEV470M16X16.5Rubycon4.0561189-3106-1-ND1,79000 €Direct
50TRV470M16X16.5Rubycon9021189-3572-1-ND2,47000 €Direct
AFK477M50P44T-FCornell Dubilier Knowles0AFK477M50P44T-F-ND2,24312 €Direct
EEV-FK1H471MPanasonic Industry9.823P19506CT-ND2,03000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes