
EEV-FK1H471M | |
|---|---|
DigiKey Part Number | P19506TR-ND - Tape & Reel (TR) P19506CT-ND - Cut Tape (CT) P19506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H471M |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H471M Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.208 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J471AM | Panasonic Industry | 80 | PCE4854CT-ND | 2,29000 € | Upgrade |
| EEE-TP70471M | Panasonic Industry | 256 | P123460CT-ND | 2,70000 € | Upgrade |
| EEE-FK1H471AM | Panasonic Industry | 11.352 | PCE4850CT-ND | 2,01000 € | Similar |
| AFK477M63P44T-F | Cornell Dubilier Knowles | 6.876 | 338-2210-1-ND | 4,14000 € | Upgrade |
| EMVY500GRA471MLH0S | Chemi-Con | 515 | 565-EMVY500GRA471MLH0SCT-ND | 3,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32700 € | 13,27 € |
| 50 | 1,04160 € | 52,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,90888 € | 113,61 € |
| 250 | 0,83968 € | 209,92 € |
| 375 | 0,80472 € | 301,77 € |
| 625 | 0,76573 € | 478,58 € |
| 875 | 0,74280 € | 649,95 € |
| 1.250 | 0,72066 € | 900,82 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

