33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA500ARA330MF80G

DigiKey Part Number
565-EMVA500ARA330MF80GTR-ND - Tape & Reel (TR)
565-EMVA500ARA330MF80GCT-ND - Cut Tape (CT)
565-EMVA500ARA330MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA500ARA330MF80G
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
75.6 mA @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.303" (7.70mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMLA500ARA330MF80GChemi-Con900565-EMLA500ARA330MF80GCT-ND0,66000 €Direct
50SEV33M6.3X8Rubycon1.4631189-3104-1-ND0,49000 €Direct
50THV33M6.3X8Rubycon4.1311189-50THV33M6.3X8CT-ND0,48000 €Direct
50TRV33M6.3X8Rubycon1971189-3567-1-ND0,59000 €Direct
AFK336M50X16T-FCornell Dubilier Knowles628338-2181-1-ND1,05000 €Direct
In-Stock: 1.800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,13562 €122,06 €
1.8000,12472 €224,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13562 €
Unit Price with VAT:0,16139 €