Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

EMVA250ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVA250ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMVA250ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMVA250ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA250ARA331MHA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA250ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 324 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA250ARA331MHA0G | Chemi-Con | 820 | 565-EMLA250ARA331MHA0GCT-ND | 0,73000 € | Direct |
| EMZA250ARA331MHA0G | Chemi-Con | 196 | 565-EMZA250ARA331MHA0GCT-ND | 1,09000 € | Upgrade |
| EMZJ250ARA331MHA0G | Chemi-Con | 129 | 565-EMZJ250ARA331MHA0GCT-ND | 1,05000 € | Upgrade |
| 337AXZ025M | CORNELL DUBILIER KNOWLES | 6.857 | 1572-1436-1-ND | 0,99000 € | Direct |
| AFK337M25F24T-F | Cornell Dubilier Knowles | 2.155 | 338-2187-1-ND | 1,75000 € | Direct |














