Direct
Upgrade
Upgrade

EMVA160GDA472MMN0S | |
|---|---|
DigiKey Part Number | 565-2099-2-ND - Tape & Reel (TR) 565-2099-1-ND - Cut Tape (CT) 565-2099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA160GDA472MMN0S |
Description | CAP ALUM 4700UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.846" (21.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SEV4700M18X21.5 | Rubycon | 0 | 1189-3503-2-ND | 1,39720 € | Direct |
| EEE-FK1E472SV | Panasonic Industry | 300 | P122519CT-ND | 3,70000 € | Upgrade |
| MAL214699511E3 | Vishay Beyschlag/Draloric/BC Components | 468 | 4414PHCT-ND | 6,91000 € | Upgrade |




