
EEE-FK1E472SV | |
|---|---|
DigiKey Part Number | P122519TR-ND - Tape & Reel (TR) P122519CT-ND - Cut Tape (CT) P122519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E472SV |
Description | CAP ALUM 4700UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E472SV Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.64 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,51700 € | 25,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,89987 € | 142,49 € |
| 150 | 1,76413 € | 264,62 € |
| 225 | 1,69560 € | 381,51 € |
| 375 | 1,61925 € | 607,22 € |
| 525 | 1,57436 € | 826,54 € |
| 750 | 1,53101 € | 1.148,26 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

