Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVA100ADA331MHA0G | |
|---|---|
DigiKey Part Number | 565-2078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVA100ADA331MHA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 291.6 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA100ARA331MHA0G | Chemi-Con | 1.500 | 565-EMLA100ARA331MHA0GCT-ND | 0,82000 € | Direct |
| EMVY100ARA331MHA0G | Chemi-Con | 500 | 565-EMVY100ARA331MHA0GCT-ND | 0,82000 € | Direct |
| EMHB100ARA331MHA0G | Chemi-Con | 495 | 565-EMHB100ARA331MHA0GCT-ND | 0,66000 € | Upgrade |
| EMHJ100ARA331MHA0G | Chemi-Con | 500 | 565-EMHJ100ARA331MHA0GCT-ND | 0,82000 € | Upgrade |
| EMLA160ARA331MHA0G | Chemi-Con | 728 | 565-EMLA160ARA331MHA0GCT-ND | 0,64000 € | Upgrade |









