
EMLA100ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMLA100ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMLA100ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMLA100ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA100ARA331MHA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA100ARA331MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,39680 € | 19,84 € |
| 100 | 0,35640 € | 35,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28684 € | 143,42 € |
| 1.000 | 0,26494 € | 264,94 € |
| 1.500 | 0,25387 € | 380,80 € |
| 2.500 | 0,24154 € | 603,85 € |
| 3.500 | 0,23429 € | 820,01 € |
| 5.000 | 0,22729 € | 1.136,45 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

