EMVA100ADA330MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,03763 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.430
Unit Price: 0,32000 €
Datasheet

Direct


Panasonic Industry
In Stock: 37.869
Unit Price: 0,28000 €
Datasheet

Direct


Nichicon
In Stock: 441
Unit Price: 0,44000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 5.473
Unit Price: 0,21000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04731 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04765 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04961 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.592
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 730
Unit Price: 0,30000 €
Datasheet

Similar


Nichicon
In Stock: 236
Unit Price: 0,26000 €
Datasheet

Similar


Nichicon
In Stock: 1.000
Unit Price: 0,14604 €
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA100ADA330MD55G

DigiKey Part Number
565-2073-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVA100ADA330MD55G
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
32.4 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes