EMLE350ARA100ME73G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 0,11428 €
Datasheet

Direct


Nichicon
In Stock: 9.396
Unit Price: 0,47000 €
Datasheet

Direct


Nichicon
In Stock: 16.997
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,06699 €
Datasheet
Alchip MLE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLE350ARA100ME73G

DigiKey Part Number
565-EMLE350ARA100ME73GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMLE350ARA100ME73G
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
37.5 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.287" (7.30mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes