



UCB1V100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9377-2-ND - Tape & Reel (TR) 493-9377-1-ND - Cut Tape (CT) 493-9377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCB1V100MCL1GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCB1V100MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,19170 € | 19,17 € |
| 500 | 0,15066 € | 75,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13771 € | 137,71 € |
| 2.000 | 0,12694 € | 253,88 € |
| 3.000 | 0,12150 € | 364,50 € |
| 5.000 | 0,11544 € | 577,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

