
EMLA500ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLA500ARA101MJA0GTR-ND - Tape & Reel (TR) 565-EMLA500ARA101MJA0GCT-ND - Cut Tape (CT) 565-EMLA500ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA500ARA101MJA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA500ARA101MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 268 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVL500ARA101MJA0G | Chemi-Con | 970 | 565-EMVL500ARA101MJA0GCT-ND | 1,27000 € | Parametric Equivalent |
| 50THV100M10X10.5 | Rubycon | 92.679 | 1189-2059-1-ND | 0,84000 € | Upgrade |
| 50TRV100M10X10.5 | Rubycon | 11.296 | 1189-3569-1-ND | 1,06000 € | Upgrade |
| EXV107M050A9PAA | KEMET | 7.653 | 399-6728-1-ND | 1,02000 € | Upgrade |
| UCZ1H101MCL1GS | Nichicon | 10.268 | 493-7028-1-ND | 0,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,60280 € | 30,14 € |
| 100 | 0,54550 € | 54,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44676 € | 223,38 € |
| 1.000 | 0,41566 € | 415,66 € |
| 1.500 | 0,39997 € | 599,96 € |
| 2.500 | 0,38248 € | 956,20 € |
| 3.500 | 0,37219 € | 1.302,66 € |
| 5.000 | 0,36226 € | 1.811,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

