
EMLA350ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMLA350ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMLA350ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMLA350ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA350ARA221MJA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA350ARA221MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA500ARA221MJA0G | Chemi-Con | 813 | 565-EMLA500ARA221MJA0GCT-ND | 1,23000 € | Parametric Equivalent |
| EMVL350ARA221MJA0G | Chemi-Con | 250 | 565-EMVL350ARA221MJA0GCT-ND | 0,77000 € | Parametric Equivalent |
| EMVY350ARA221MJA0G | Chemi-Con | 1.490 | 565-EMVY350ARA221MJA0GCT-ND | 0,83000 € | Parametric Equivalent |
| 35TGV220M10X10.5 | Rubycon | 723 | 1189-2671-1-ND | 1,41000 € | Upgrade |
| 35THV220M10X10.5 | Rubycon | 98.311 | 1189-2056-1-ND | 0,88000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84300 € | 8,43 € |
| 50 | 0,64980 € | 32,49 € |
| 100 | 0,58890 € | 58,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48378 € | 241,89 € |
| 1.000 | 0,45069 € | 450,69 € |
| 1.500 | 0,43399 € | 650,99 € |
| 2.500 | 0,41538 € | 1.038,45 € |
| 3.500 | 0,40444 € | 1.415,54 € |
| 5.000 | 0,39387 € | 1.969,35 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

