Parametric Equivalent

EMHS800GRA361MMH0S | |
|---|---|
DigiKey Part Number | 565-EMHS800GRA361MMH0STR-ND - Tape & Reel (TR) 565-EMHS800GRA361MMH0SCT-ND - Cut Tape (CT) 565-EMHS800GRA361MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS800GRA361MMH0S |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 360 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 91mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 91mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHS800ARA361MMH0S | Chemi-Con | 295 | 565-EMHS800ARA361MMH0SCT-ND | 3,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68500 € | 16,85 € |
| 50 | 1,33720 € | 66,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,17247 € | 175,87 € |
| 300 | 1,09077 € | 327,23 € |
| 450 | 1,04953 € | 472,29 € |
| 750 | 1,00356 € | 752,67 € |
| 1.050 | 0,97655 € | 1.025,38 € |
| 1.500 | 0,95046 € | 1.425,69 € |
| 1.800 | 0,93806 € | 1.688,51 € |
| 3.600 | 0,89607 € | 3.225,85 € |
| 3.750 | 0,89383 € | 3.351,86 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


