
EMHS800ARA361MMH0S | |
|---|---|
DigiKey Part Number | 565-EMHS800ARA361MMH0STB-ND - Tape & Reel (TR) 565-EMHS800ARA361MMH0SCT-ND - Cut Tape (CT) 565-EMHS800ARA361MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS800ARA361MMH0S |
Description | CAP ALUM 360UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 360 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 91mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS800ARA361MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 91mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 860 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,32900 € | 23,29 € |
| 50 | 1,87040 € | 93,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,65327 € | 247,99 € |
| 300 | 1,54557 € | 463,67 € |
| 450 | 1,49122 € | 671,05 € |
| 750 | 1,43065 € | 1.072,99 € |
| 1.050 | 1,39507 € | 1.464,82 € |
| 1.500 | 1,36069 € | 2.041,03 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

