EMHS800GRA361MMH0S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 295
Unit Price: 3,43000 €
Datasheet
New Product
360 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 91mOhm @ 100kHz 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS800GRA361MMH0S

DigiKey Part Number
565-EMHS800GRA361MMH0STR-ND - Tape & Reel (TR)
565-EMHS800GRA361MMH0SCT-ND - Cut Tape (CT)
565-EMHS800GRA361MMH0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS800GRA361MMH0S
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
360 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 91mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
860 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.72 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
ESR (Equivalent Series Resistance)
91mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMHS800ARA361MMH0SChemi-Con295565-EMHS800ARA361MMH0SCT-ND3,43000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,68500 €16,85 €
501,33720 €66,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,17247 €175,87 €
3001,09077 €327,23 €
4501,04953 €472,29 €
7501,00356 €752,67 €
1.0500,97655 €1.025,38 €
1.5000,95046 €1.425,69 €
1.8000,93806 €1.688,51 €
3.6000,89607 €3.225,85 €
3.7500,89383 €3.351,86 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €