Parametric Equivalent

EMHS500GRA151MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHS500GRA151MJA0GTR-ND - Tape & Reel (TR) 565-EMHS500GRA151MJA0GCT-ND - Cut Tape (CT) 565-EMHS500GRA151MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS500GRA151MJA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHS500ARA151MJA0G | Chemi-Con | 951 | 565-EMHS500ARA151MJA0GCT-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,57620 € | 28,81 € |
| 100 | 0,52130 € | 52,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42682 € | 213,41 € |
| 1.000 | 0,39706 € | 397,06 € |
| 1.500 | 0,38203 € | 573,04 € |
| 2.500 | 0,36529 € | 913,23 € |
| 3.500 | 0,35545 € | 1.244,08 € |
| 5.000 | 0,34595 € | 1.729,75 € |
| 6.000 | 0,34143 € | 2.048,58 € |
| 12.000 | 0,32614 € | 3.913,68 € |
| 12.500 | 0,32532 € | 4.066,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


