
EMHS500ARA151MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHS500ARA151MJA0GTR-ND - Tape & Reel (TR) 565-EMHS500ARA151MJA0GCT-ND - Cut Tape (CT) 565-EMHS500ARA151MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS500ARA151MJA0G |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS500ARA151MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62600 € | 6,26 € |
| 50 | 0,47680 € | 23,84 € |
| 100 | 0,42960 € | 42,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34826 € | 174,13 € |
| 1.000 | 0,32265 € | 322,65 € |
| 1.500 | 0,30971 € | 464,56 € |
| 2.500 | 0,29529 € | 738,23 € |
| 3.500 | 0,28682 € | 1.003,87 € |
| 5.000 | 0,27863 € | 1.393,15 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

