MFR Recommended
Direct
Similar

ELXZ6R3ELL681MH12D | |
|---|---|
DigiKey Part Number | 565-1876-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ6R3ELL681MH12D |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ6R3ELL681MH12D Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 333 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Obsolete | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ100ELL681MJC5S | Chemi-Con | 1.896 | 565-ELXZ100ELL681MJC5S-ND | 0,94000 € | MFR Recommended |
| EEU-FK0J681 | Panasonic Industry | 3.663 | P124249-ND | 0,58000 € | Direct |
| UPW0J681MPD | Nichicon | 4.635 | 493-1704-ND | 0,46000 € | Similar |




