Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ELXZ6R3ELL392MK25S | |
|---|---|
DigiKey Part Number | 565-1885-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ6R3ELL392MK25S |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ6R3ELL392MK25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4625 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J392 | Panasonic Industry | 1.171 | P10208-ND | 1,43000 € | Direct |
| EEU-FC0J392B | Panasonic Industry | 0 | EEU-FC0J392B-ND | 0,50176 € | Similar |
| UPJ0J392MHD | Nichicon | 0 | 493-5514-ND | 0,56635 € | Similar |
| UPJ0J392MHD6 | Nichicon | 0 | UPJ0J392MHD6-ND | 0,43163 € | Similar |
| UPM0J392MHD | Nichicon | 0 | 493-5582-ND | 1,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53506 € | 267,53 € |
| Unit Price without VAT: | 0,53506 € |
|---|---|
| Unit Price with VAT: | 0,63672 € |








