Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXZ100ELL471MH12D | |
|---|---|
DigiKey Part Number | 565-1902-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL471MH12D |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ100ELL471MH12D Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 277.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Obsolete | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A471 | Panasonic Industry | 0 | P10221-ND | 0,51000 € | Direct |
| UPW1A471MPD | Nichicon | 468 | 493-1743-ND | 0,42000 € | Direct |
| EEU-FC1A471BJ | Panasonic Industry | 1.816 | 10-EEU-FC1A471BJCT-ND | 0,52000 € | Similar |
| UPJ1A471MPD | Nichicon | 1.506 | 493-15609-ND | 0,61000 € | Similar |
| UPJ1A471MPD6 | Nichicon | 1.548 | 493-17012-ND | 0,54000 € | Similar |









