Parametric Equivalent
Parametric Equivalent

ELXY500EC5102ML30S | |
|---|---|
DigiKey Part Number | ELXY500EC5102ML30S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY500EC5102ML30S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL102ML30S | Chemi-Con | 658 | 565-1849-ND | 2,14000 € | Parametric Equivalent |
| UPW1J102MHD | Nichicon | 2.590 | 493-1956-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58538 € | 292,69 € |
| Unit Price without VAT: | 0,58538 € |
|---|---|
| Unit Price with VAT: | 0,69660 € |



